
S4924-106K | |
|---|---|
DigiKey Part Number | S4924-106KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-106K |
Description | FIXED IND 10MH 54MA 137 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Inductor 54 mA 137Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-106K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 137Ohm Max |
Series | Q @ Freq 50 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Current - Saturation (Isat) 11mA | Height - Seated (Max) 0.220" (5.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,88200 € | 3.905,60 € |
| Unit Price without VAT: | 4,88200 € |
|---|---|
| Unit Price with VAT: | 5,80958 € |

