Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMRF3013-270K | |
|---|---|
DigiKey Part Number | 2639-SMRF3013-270KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF3013-270K |
Description | FIXED IND 270NH 1.124A 160 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Molded Inductor 1.124 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 33 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 430MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMG3013-270K | Gowanda Electronics | 0 | 2639-SMG3013-270KTR-ND | 1,83120 € | Parametric Equivalent |
| SMG3013-270KLF | Gowanda Electronics | 0 | 2639-SMG3013-270KLFTR-ND | 1,83120 € | Parametric Equivalent |
| SMRF3013-270KLF | Gowanda Electronics | 0 | 2639-SMRF3013-270KLFTR-ND | 1,07775 € | Parametric Equivalent |
| 1330-06K | Delevan | 0 | 1330-06K-ND | 2,47768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,07775 € | 2.371,05 € |
| Unit Price without VAT: | 1,07775 € |
|---|---|
| Unit Price with VAT: | 1,28252 € |


