270 nH Unshielded Inductor 975 mA 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-06K

DigiKey Part Number
1330-06K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1330-06K
Description
FIXED IND 270NH 975MA 160 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Inductor 975 mA 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
33 @ 25MHz
Series
Frequency - Self Resonant
430MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.92mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,47768 €1.238,84 €
Manufacturers Standard Package
Unit Price without VAT:2,47768 €
Unit Price with VAT:2,94844 €