SMRF3013-180KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,83120 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,83120 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,07775 €
Datasheet
Image for SMRF3013-180KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-180KLF

DigiKey Part Number
2639-SMRF3013-180KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-180KLF
Description
FIXED IND 180NH 1.298A 120 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Molded Inductor 1.298 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
35 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
550MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMG3013-180KGowanda Electronics02639-SMG3013-180KTR-ND1,83120 €Parametric Equivalent
SMG3013-180KLFGowanda Electronics02639-SMG3013-180KLFTR-ND1,83120 €Parametric Equivalent
SMRF3013-180KGowanda Electronics02639-SMRF3013-180KTR-ND1,07775 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,07775 €2.371,05 €
Manufacturers Standard Package
Unit Price without VAT:1,07775 €
Unit Price with VAT:1,28252 €