SMRF3013-180K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,07775 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 2,47768 €
Datasheet
Image for SMRF3013-180K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-180K

DigiKey Part Number
2639-SMRF3013-180KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF3013-180K
Description
FIXED IND 180NH 1.298A 120 MOHM
Customer Reference
Detailed Description
180 nH Unshielded Molded Inductor 1.298 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
35 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
550MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF3013-180KLFGowanda Electronics02639-SMRF3013-180KLFTR-ND1,07775 €Parametric Equivalent
1330-02KDelevan01330-02K-ND2,47768 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,07775 €2.371,05 €
Manufacturers Standard Package
Unit Price without VAT:1,07775 €
Unit Price with VAT:1,28252 €