Parametric Equivalent

SMRF2007-181MLF | |
|---|---|
DigiKey Part Number | 2639-SMRF2007-181MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRF2007-181MLF |
Description | FIXED IND 1.8UH 1.54A 77 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 1.54 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 77mOhm Max |
Series | Frequency - Self Resonant 114MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.165" W (10.20mm x 4.19mm) |
Current Rating (Amps) | Height - Seated (Max) 0.175" (4.44mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRF2007-181M | Gowanda Electronics | 0 | 2639-SMRF2007-181MTR-ND | 7,05707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 7,05707 € | 4.939,95 € |
| Unit Price without VAT: | 7,05707 € |
|---|---|
| Unit Price with VAT: | 8,39791 € |

