SMRF2007-181M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,05707 €
Datasheet
Image for SMRF2007-181M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2007-181M

DigiKey Part Number
2639-SMRF2007-181MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2007-181M
Description
FIXED IND 1.8UH 1.54A 77 MOHM
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 1.54 A 77mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
77mOhm Max
Series
Frequency - Self Resonant
114MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.165" W (10.20mm x 4.19mm)
Current Rating (Amps)
Height - Seated (Max)
0.175" (4.44mm)
Current - Saturation (Isat)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF2007-181MLFGowanda Electronics02639-SMRF2007-181MLFTR-ND7,05707 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7007,05707 €4.939,95 €
Manufacturers Standard Package
Unit Price without VAT:7,05707 €
Unit Price with VAT:8,39791 €