SMRF1812S-222KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,55277 €
Datasheet
Image for SMRF1812S-222KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812S-222KLF

DigiKey Part Number
2639-SMRF1812S-222KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812S-222KLF
Description
FIXED IND 22UH 392MA 1.3 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 392 mA 1.3Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.3Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current - Saturation (Isat)
228mA
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1812S-222KGowanda Electronics02639-SMRF1812S-222KTR-ND1,55277 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,55277 €3.416,09 €
Manufacturers Standard Package
Unit Price without VAT:1,55277 €
Unit Price with VAT:1,84780 €