SMRF1812S-222K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,55277 €
Datasheet
Image for SMRF1812S-222K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812S-222K

DigiKey Part Number
2639-SMRF1812S-222KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812S-222K
Description
FIXED IND 22UH 392MA 1.3 OHM SMD
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 392 mA 1.3Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.3Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current - Saturation (Isat)
228mA
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMRF1812S-222KLFGowanda Electronics02639-SMRF1812S-222KLFTR-ND1,55277 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,55277 €3.416,09 €
Manufacturers Standard Package
Unit Price without VAT:1,55277 €
Unit Price with VAT:1,84780 €