SMRF1812-271JLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,33451 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,52726 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,55277 €
Image for SMRF1812-271JLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812-271JLF

DigiKey Part Number
2639-SMRF1812-271JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812-271JLF
Description
FIXED IND 2.7UH 517MA 750 MOHM
Customer Reference
Detailed Description
2.7 µH Unshielded Molded Inductor 517 mA 750mOhm Max 1812 (4532 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
750mOhm Max
Mfr
Q @ Freq
50 @ 7.9MHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±5%
Size / Dimension
0.175" L x 0.126" W (4.45mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLRF1812-271JGowanda Electronics02639-MLRF1812-271JTR-ND2,33451 €Parametric Equivalent
MLRF1812-272JGowanda Electronics02639-MLRF1812-272JTR-ND2,52726 €Parametric Equivalent
SMRF1812-271JGowanda Electronics02639-SMRF1812-271JTR-ND1,55277 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,55277 €3.416,09 €
Manufacturers Standard Package
Unit Price without VAT:1,55277 €
Unit Price with VAT:1,84780 €