Parametric Equivalent

MLRF1812-272J | |
|---|---|
DigiKey Part Number | 2639-MLRF1812-272JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF1812-272J |
Description | FIXED IND 2.7UH 517MA 750 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 517 mA 750mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRF1812-271J | Gowanda Electronics | 0 | 2639-MLRF1812-271JTR-ND | 2,33451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 2,52726 € | 5.559,97 € |
| Unit Price without VAT: | 2,52726 € |
|---|---|
| Unit Price with VAT: | 3,00744 € |

