SMP3308-221MLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 4,12287 €
Datasheet
Image for SMP3308-221MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3308-221MLF

DigiKey Part Number
2639-SMP3308-221MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3308-221MLF
Description
FIXED IND 2.2UH 2.9A 41 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 2.9 A 41mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
41mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.420" W (13.46mm x 10.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP3308-221MGowanda Electronics02639-SMP3308-221MTR-ND4,12287 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7004,12287 €2.886,01 €
Manufacturers Standard Package
Unit Price without VAT:4,12287 €
Unit Price with VAT:4,90622 €