SMP3308-221M is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 4,12287 €
Datasheet
Image for SMP3308-221M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3308-221M

DigiKey Part Number
2639-SMP3308-221MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3308-221M
Description
FIXED IND 2.2UH 2.9A 41 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 2.9 A 41mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
41mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.420" W (13.46mm x 10.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP3308-221MLFGowanda Electronics02639-SMP3308-221MLFTR-ND4,12287 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7004,12287 €2.886,01 €
Manufacturers Standard Package
Unit Price without VAT:4,12287 €
Unit Price with VAT:4,90622 €