Parametric Equivalent

SML32S-682G | |
|---|---|
DigiKey Part Number | 2639-SML32S-682GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32S-682G |
Description | FIXED IND 68UH 172MA 7 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 172 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7Ohm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML32S-682GLF | Gowanda Electronics | 0 | 2639-SML32S-682GLFTR-ND | 6,15115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,15115 € | 12.302,30 € |
| Unit Price without VAT: | 6,15115 € |
|---|---|
| Unit Price with VAT: | 7,31987 € |

