Parametric Equivalent

SML32-332J | |
|---|---|
DigiKey Part Number | 2639-SML32-332JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32-332J |
Description | FIXED IND 33UH 182MA 6 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 182 mA 6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML32-332JLF | Gowanda Electronics | 0 | 2639-SML32-332JLFTR-ND | 2,47534 € | Parametric Equivalent |
| 1210-333J | Delevan | 0 | DN10333JTR-ND | 1,56222 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,47534 € | 4.950,68 € |
| Unit Price without VAT: | 2,47534 € |
|---|---|
| Unit Price with VAT: | 2,94565 € |


