Parametric Equivalent

SMG8527-471KLF | |
|---|---|
DigiKey Part Number | 2639-SMG8527-471KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG8527-471KLF |
Description | FIXED IND 4.7UH 810MA 648 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 810 mA 648mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 648mOhm Max |
Series | Q @ Freq 35 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 87MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.870" L x 0.270" W (22.10mm x 6.86mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.37mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMG8527-471K | Gowanda Electronics | 0 | 2639-SMG8527-471KTR-ND | 7,67817 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,67817 € | 3.685,52 € |
| Unit Price without VAT: | 7,67817 € |
|---|---|
| Unit Price with VAT: | 9,13702 € |

