Parametric Equivalent

SMG8527-471K | |
|---|---|
DigiKey Part Number | 2639-SMG8527-471KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG8527-471K |
Description | FIXED IND 4.7UH 810MA 648 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 810 mA 648mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 648mOhm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 87MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.270" W (22.10mm x 6.86mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,71313 € | 3.702,30 € |
| Unit Price without VAT: | 7,71313 € |
|---|---|
| Unit Price with VAT: | 9,17862 € |

