Parametric Equivalent

MLP5025-270LT | |
|---|---|
DigiKey Part Number | 2639-MLP5025-270LTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLP5025-270LT |
Description | FIXED IND 270NH 6.75A 8.5 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 6.75 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Tolerance ±15% | Height - Seated (Max) 0.230" (5.84mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP5025-270L | Gowanda Electronics | 0 | 2639-MLP5025-270LTR-ND | 1,60970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,73834 € | 6.990,67 € |
| Unit Price without VAT: | 8,73834 € |
|---|---|
| Unit Price with VAT: | 10,39862 € |

