MLP5025-270L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 8,73834 €
Datasheet
Image for MLP5025-270L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP5025-270L

DigiKey Part Number
2639-MLP5025-270LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLP5025-270L
Description
FIXED IND 270NH 6.75A 8.5 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 6.75 A 8.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.75A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
8.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Tolerance
±15%
Height - Seated (Max)
0.230" (5.84mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP5025-270LTGowanda Electronics02639-MLP5025-270LTTR-ND8,73834 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,60970 €1.287,76 €
Manufacturers Standard Package
Unit Price without VAT:1,60970 €
Unit Price with VAT:1,91554 €