Parametric Equivalent

HC68-2202SM | |
|---|---|
DigiKey Part Number | 2639-HC68-2202SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC68-2202SM |
Description | FIXED IND 22UH 7.87A 17.5 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 7.87 A 17.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17.5mOhm Max |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.945" L x 0.940" W (24.00mm x 23.88mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC68-2202SMLF | Gowanda Electronics | 0 | 2639-HC68-2202SMLFTR-ND | 8,60787 € | Parametric Equivalent |
| HCT-683 | Delevan | 0 | HCT-683-ND | 7,08180 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,60787 € | 1.291,18 € |
| Unit Price without VAT: | 8,60787 € |
|---|---|
| Unit Price with VAT: | 10,24337 € |

