
HCT-683 | |
|---|---|
DigiKey Part Number | HCT-683-ND |
Manufacturer | |
Manufacturer Product Number | HCT-683 |
Description | FIXED IND 22UH 7.87A 17.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 7.87 A 17.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-683 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.5mOhm Max |
Series | Q @ Freq 30 @ 100kHz |
Packaging Bulk | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -30°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.945" L x 0.945" W (24.00mm x 24.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,08180 € | 708,18 € |
| Unit Price without VAT: | 7,08180 € |
|---|---|
| Unit Price with VAT: | 8,42734 € |

