Direct

HC50-8401SM | |
|---|---|
DigiKey Part Number | 2639-HC50-8401SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC50-8401SM |
Description | FIXED IND 8.4UH 10.8A 8.3 MOHM |
Customer Reference | |
Detailed Description | 8.4 µH Shielded Toroidal Inductor 10.8 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.3mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.740" L x 0.740" W (18.80mm x 18.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53682NL | Pulse Electronics | 1.249 | PE-53682NL-ND | 2,43000 € | Direct |
| HCT-502 | Delevan | 0 | HCT-502-ND | 8,05840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,79785 € | 1.559,57 € |
| Unit Price without VAT: | 7,79785 € |
|---|---|
| Unit Price with VAT: | 9,27944 € |


