
PE-53682NL | |
|---|---|
DigiKey Part Number | PE-53682NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53682NL |
Description | FIXED IND 4.7UH 10.4A 8.3 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Toroidal Inductor 10.4 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.3mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.740" L x 0.740" W (18.80mm x 18.80mm) |
Inductance | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,84960 € | 46,24 € |
| 50 | 1,74400 € | 87,20 € |
| 100 | 1,64440 € | 164,44 € |
| 250 | 1,52152 € | 380,38 € |
| 500 | 1,43482 € | 717,41 € |
| 1.000 | 1,35317 € | 1.353,17 € |
| 2.500 | 1,25253 € | 3.131,32 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

