
HC44-5701SM | |
|---|---|
DigiKey Part Number | 2639-HC44-5701SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC44-5701SM |
Description | FIXED IND 5.7UH 10.9A 7.5 MOHM |
Customer Reference | |
Detailed Description | 5.7 µH Shielded Toroidal Inductor 10.9 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.89mm x 16.89mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,83335 € | 1.566,67 € |
| Unit Price without VAT: | 7,83335 € |
|---|---|
| Unit Price with VAT: | 9,32169 € |

