Image for HCT-443 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT-443

DigiKey Part Number
HCT-443-ND
Manufacturer
Manufacturer Product Number
HCT-443
Description
FIXED IND 5.7UH 10.9A 7.5 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.7 µH Shielded Toroidal Inductor 10.9 A 7.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCT-443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.5mOhm Max
Series
Q @ Freq
29 @ 100kHz
Packaging
Bulk
Frequency - Self Resonant
65MHz
Part Status
Active
Operating Temperature
-30°C ~ 130°C
Type
Toroidal
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±25%
Size / Dimension
0.665" L x 0.665" W (16.89mm x 16.89mm)
Current Rating (Amps)
Height - Seated (Max)
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,99440 €799,44 €
Manufacturers Standard Package
Unit Price without VAT:7,99440 €
Unit Price with VAT:9,51334 €