Parametric Equivalent

GT10-101B | |
|---|---|
DigiKey Part Number | 2639-GT10-101B-ND |
Manufacturer | |
Manufacturer Product Number | GT10-101B |
Description | FIXED IND 50UH 2.5A 70 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 2.5 A 70mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 1 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Vertical (Open) |
Type Toroidal | Supplier Device Package Radial, Vertical (Open) |
Inductance | Size / Dimension 0.650" L x 0.450" W (16.51mm x 11.43mm) |
Current Rating (Amps) | Height - Seated (Max) 0.730" (18.54mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT10-101BLF | Gowanda Electronics | 0 | 2639-GT10-101BLF-ND | 19,81200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,81200 € | 594,36 € |
| Unit Price without VAT: | 19,81200 € |
|---|---|
| Unit Price with VAT: | 23,57628 € |

