
GT10-101BLF | |
|---|---|
DigiKey Part Number | 2639-GT10-101BLF-ND |
Manufacturer | |
Manufacturer Product Number | GT10-101BLF |
Description | FIXED IND 50UH 2.5A 70 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 2.5 A 70mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial, Vertical (Open) | |
Size / Dimension | 0.650" L x 0.450" W (16.51mm x 11.43mm) | |
Height - Seated (Max) | 0.730" (18.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,06133 € | 601,84 € |
| Unit Price without VAT: | 20,06133 € |
|---|---|
| Unit Price with VAT: | 23,87298 € |

