
ER18M102KR | |
|---|---|
DigiKey Part Number | 2639-ER18M102KRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER18M102KR |
Description | FIXED IND 10UH 440MA 605 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 440 mA 605mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 605mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.438" L (4.78mm x 11.13mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,42268 € | 14.845,36 € |
| Unit Price without VAT: | 7,42268 € |
|---|---|
| Unit Price with VAT: | 8,83299 € |



