Parametric Equivalent
Parametric Equivalent

18M102K | |
|---|---|
DigiKey Part Number | 2639-18M102KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18M102K |
Description | FIXED IND 10UH 440MA 605 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 440 mA 605mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 605mOhm Max |
Series | Q @ Freq 30 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.188" Dia x 0.438" L (4.78mm x 11.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18M102KLF | Gowanda Electronics | 0 | 2639-18M102KLFTR-ND | 1,56348 € | Parametric Equivalent |
| ER18M102KR | Gowanda Electronics | 0 | 2639-ER18M102KRTR-ND | 7,38904 € | Parametric Equivalent |
| MLRF18M102K | Gowanda Electronics | 0 | 2639-MLRF18M102KTR-ND | 2,76286 € | Parametric Equivalent |
| 1840-30K | Delevan | 3.544 | 1134-1111-1-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56348 € | 3.126,96 € |
| Unit Price without VAT: | 1,56348 € |
|---|---|
| Unit Price with VAT: | 1,86054 € |




