Similar

DB2-124 | |
|---|---|
DigiKey Part Number | 2639-DB2-124-ND |
Manufacturer | |
Manufacturer Product Number | DB2-124 |
Description | FIXED IND 1.2MH 1.1A 550 MOHM TH |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Wirewound Inductor 1.1 A 550mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.800" Dia (20.32mm) | |
Height - Seated (Max) | 0.712" (18.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 4,73158 € | 657,69 € |
| Unit Price without VAT: | 4,73158 € |
|---|---|
| Unit Price with VAT: | 5,63058 € |


