Direct

DC780-125K | |
|---|---|
DigiKey Part Number | DN2437-ND |
Manufacturer | |
Manufacturer Product Number | DC780-125K |
Description | FIXED IND 1.2MH 800MA 1.14 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 800 mA 1.14Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | DC780-125K Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.14Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.772" Dia (19.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.831" (21.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC780R-125K | Delevan | 0 | DC780R-125K-ND | 6,11360 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,11360 € | 611,36 € |
| Unit Price without VAT: | 6,11360 € |
|---|---|
| Unit Price with VAT: | 7,27518 € |


