Parametric Equivalent
Similar

894KM2502H | |
|---|---|
DigiKey Part Number | 2639-894KM2502H-ND |
Manufacturer | |
Manufacturer Product Number | 894KM2502H |
Description | FIXED IND 25UH 12.8A 12 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 12.8 A 12mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia (33.02mm) |
Current - Saturation (Isat) 11A | Height - Seated (Max) 0.650" (16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894KM2502HLF | Gowanda Electronics | 0 | 2639-894KM2502HLF-ND | 11,89127 € | Parametric Equivalent |
| PTKM25-894H | Delevan | 0 | PTKM25-894H-ND | 11,14350 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 11,89127 € | 749,15 € |
| Unit Price without VAT: | 11,89127 € |
|---|---|
| Unit Price with VAT: | 14,15061 € |

