
PTKM25-894H | |
|---|---|
DigiKey Part Number | PTKM25-894H-ND |
Manufacturer | |
Manufacturer Product Number | PTKM25-894H |
Description | FIXED IND 25UH 12.8A 8 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 12.8 A 8mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTKM25-894H Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Bulk | Frequency - Self Resonant 8MHz |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.300" Dia (33.02mm) |
Tolerance ±10% | Height - Seated (Max) 0.650" (16.51mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,14350 € | 1.114,35 € |
| Unit Price without VAT: | 11,14350 € |
|---|---|
| Unit Price with VAT: | 13,26077 € |

