894KM1004HCLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 27,80280 €
Datasheet
Image for 894KM1004HCLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894KM1004HCLF

DigiKey Part Number
2639-894KM1004HCLF-ND
Manufacturer
Manufacturer Product Number
894KM1004HCLF
Description
FIXED IND 1MH 2.4A 235 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH Shielded Toroidal Inductor 2.4 A 235mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
235mOhm Max
Series
Frequency - Self Resonant
300kHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
1.450" Dia (36.83mm)
Current - Saturation (Isat)
1.8A
Height - Seated (Max)
0.850" (21.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
894KM1004HCGowanda Electronics02639-894KM1004HC-ND27,80280 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2527,80280 €695,07 €
Unit Price without VAT:27,80280 €
Unit Price with VAT:33,08533 €