Image for 894KM1004HC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894KM1004HC

DigiKey Part Number
2639-894KM1004HC-ND
Manufacturer
Manufacturer Product Number
894KM1004HC
Description
FIXED IND 1MH 2.4A 235 MOHM TH
Customer Reference
Detailed Description
1 mH Shielded Toroidal Inductor 2.4 A 235mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
-
Frequency - Self Resonant
300kHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
Radial
Size / Dimension
1.450" Dia (36.83mm)
Height - Seated (Max)
0.850" (21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2528,15280 €703,82 €
Unit Price without VAT:28,15280 €
Unit Price with VAT:33,50183 €