Parametric Equivalent
Similar

894AT2502V | |
|---|---|
DigiKey Part Number | 2639-894AT2502V-ND |
Manufacturer | |
Manufacturer Product Number | 894AT2502V |
Description | FIXED IND 25UH 12.8A 12 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 12.8 A 12mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT2502VLF | Gowanda Electronics | 0 | 2639-894AT2502VLF-ND | 26,16120 € | Parametric Equivalent |
| PTHF25-894 | Delevan | 0 | PTHF25-894-ND | 15,20640 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,16120 € | 654,03 € |
| Unit Price without VAT: | 26,16120 € |
|---|---|
| Unit Price with VAT: | 31,13183 € |



