Image for PTHF25-894 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTHF25-894

DigiKey Part Number
PTHF25-894-ND
Manufacturer
Manufacturer Product Number
PTHF25-894
Description
FIXED IND 25UH 12.8A 8 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 12.8 A 8mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PTHF25-894 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
13.5A
Series
Shielding
Shielded
Packaging
Bulk
DC Resistance (DCR)
8mOhm Max
Part Status
Active
Frequency - Self Resonant
8MHz
Type
Toroidal
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical (Open)
Tolerance
±10%
Size / Dimension
1.300" Dia x 0.650" W (33.02mm x 16.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,20640 €1.520,64 €
Manufacturers Standard Package
Unit Price without VAT:15,20640 €
Unit Price with VAT:18,09562 €