848T2004LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 15,90220 €
Datasheet
Image for 848T2004LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

848T2004LF

DigiKey Part Number
2639-848T2004LF-ND
Manufacturer
Manufacturer Product Number
848T2004LF
Description
FIXED IND 2MH 482MA 1 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mH Unshielded Toroidal Inductor 482 mA 1Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Frequency - Self Resonant
500MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial
Inductance
Supplier Device Package
Radial
Tolerance
±2%
Size / Dimension
1.100" Dia (27.94mm)
Current Rating (Amps)
Height - Seated (Max)
0.500" (12.70mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
848T2004Gowanda Electronics02639-848T2004-ND15,90220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5015,90220 €795,11 €
Unit Price without VAT:15,90220 €
Unit Price with VAT:18,92362 €