Parametric Equivalent

848T2004 | |
|---|---|
DigiKey Part Number | 2639-848T2004-ND |
Manufacturer | |
Manufacturer Product Number | 848T2004 |
Description | FIXED IND 2MH 482MA 1 OHM TH |
Customer Reference | |
Detailed Description | 2 mH Unshielded Toroidal Inductor 482 mA 1Ohm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Frequency - Self Resonant 500MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.500" (12.70mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 848T2004LF | Gowanda Electronics | 0 | 2639-848T2004LF-ND | 15,90220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,90220 € | 795,11 € |
| Unit Price without VAT: | 15,90220 € |
|---|---|
| Unit Price with VAT: | 18,92362 € |

