
5A501 | |
|---|---|
DigiKey Part Number | 2639-5A501-ND |
Manufacturer | |
Manufacturer Product Number | 5A501 |
Description | FIXED IND 5UH 5A 12 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Wirewound Inductor 5 A 12mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.640" Dia x 0.875" L (16.26mm x 22.23mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,86500 € | 595,95 € |
| Unit Price without VAT: | 19,86500 € |
|---|---|
| Unit Price with VAT: | 23,63935 € |



