5 µH Unshielded Drum Core, Wirewound Inductor 5 A 12mOhm Max Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HC-5

DigiKey Part Number
5HC-5-ND
Manufacturer
Manufacturer Product Number
5HC-5
Description
FIXED IND 5UH 5A 12 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 µH Unshielded Drum Core, Wirewound Inductor 5 A 12mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
20A
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
12mOhm Max
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal Cylinder (Open)
Inductance
Size / Dimension
0.640" Dia x 0.875" L (16.26mm x 22.23mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5025,86260 €1.293,13 €
Manufacturers Standard Package
Unit Price without VAT:25,86260 €
Unit Price with VAT:30,77649 €