
50PX7502HLF | |
|---|---|
DigiKey Part Number | 2639-50PX7502HLF-ND |
Manufacturer | |
Manufacturer Product Number | 50PX7502HLF |
Description | FIXED IND 75UH 2.83A 60 MOHM TH |
Customer Reference | |
Detailed Description | 75 µH Unshielded Toroidal Inductor 2.83 A 60mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Frequency - Self Resonant 4MHz |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±15% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.620" Dia (15.75mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.340" (8.64mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX7502H | Gowanda Electronics | 0 | 2639-50PX7502H-ND | 5,03171 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 5,03171 € | 649,09 € |
| Unit Price without VAT: | 5,03171 € |
|---|---|
| Unit Price with VAT: | 5,98773 € |

