50PX7502H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 5,03171 €
Datasheet
Image for 50PX7502H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX7502H

DigiKey Part Number
2639-50PX7502H-ND
Manufacturer
Manufacturer Product Number
50PX7502H
Description
FIXED IND 75UH 2.83A 60 MOHM TH
Customer Reference
Detailed Description
75 µH Unshielded Toroidal Inductor 2.83 A 60mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm Max
Mfr
Frequency - Self Resonant
4MHz
Series
Ratings
AEC-Q200
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±15%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.620" Dia (15.75mm)
Current - Saturation (Isat)
800mA
Height - Seated (Max)
0.340" (8.64mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX7502HLFGowanda Electronics02639-50PX7502HLF-ND5,03171 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,03171 €649,09 €
Unit Price without VAT:5,03171 €
Unit Price with VAT:5,98773 €