50PX1003VLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 5,09134 €
Datasheet
Image for 50PX1003VLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX1003VLF

DigiKey Part Number
2639-50PX1003VLF-ND
Manufacturer
Manufacturer Product Number
50PX1003VLF
Description
FIXED IND 100UH 2A 120 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 2 A 120mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 130°C
Type
Toroidal
Inductance Frequency - Test
1 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±15%
Package / Case
Radial, Vertical Cylinder (Open)
Current Rating (Amps)
Supplier Device Package
Radial
Current - Saturation (Isat)
1.3A
Size / Dimension
0.620" Dia x 0.340" L (15.75mm x 8.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX1003VGowanda Electronics02639-50PX1003V-ND5,09134 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,09134 €646,60 €
Unit Price without VAT:5,09134 €
Unit Price with VAT:6,05869 €