50PX1003V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 5,09134 €
Datasheet
Image for 50PX1003V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX1003V

DigiKey Part Number
2639-50PX1003V-ND
Manufacturer
Manufacturer Product Number
50PX1003V
Description
FIXED IND 100UH 2A 120 MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 2 A 120mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 130°C
Type
Toroidal
Inductance Frequency - Test
1 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±15%
Package / Case
Radial, Vertical Cylinder (Open)
Current Rating (Amps)
Supplier Device Package
Radial
Current - Saturation (Isat)
1.3A
Size / Dimension
0.620" Dia x 0.340" L (15.75mm x 8.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX1003VLFGowanda Electronics02639-50PX1003VLF-ND5,09134 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,09134 €646,60 €
Unit Price without VAT:5,09134 €
Unit Price with VAT:6,05869 €