38HF2003VLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,98220 €
Datasheet
Image for 38HF2003VLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38HF2003VLF

DigiKey Part Number
2639-38HF2003VLF-ND
Manufacturer
Manufacturer Product Number
38HF2003VLF
Description
FIXED IND 200UH 969MA 350 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 µH Unshielded Toroidal Inductor 969 mA 350mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
350mOhm Max
Series
Frequency - Self Resonant
3kHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.460" Dia x 0.180" L (11.68mm x 4.57mm)
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38HF2003VGowanda Electronics02639-38HF2003V-ND12,98220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,98220 €649,11 €
Unit Price without VAT:12,98220 €
Unit Price with VAT:15,44882 €