Parametric Equivalent

38HF2003V | |
|---|---|
DigiKey Part Number | 2639-38HF2003V-ND |
Manufacturer | |
Manufacturer Product Number | 38HF2003V |
Description | FIXED IND 200UH 969MA 350 MOHM |
Customer Reference | |
Detailed Description | 200 µH Unshielded Toroidal Inductor 969 mA 350mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Frequency - Self Resonant 3kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.460" Dia x 0.180" L (11.68mm x 4.57mm) |
Current - Saturation (Isat) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38HF2003VLF | Gowanda Electronics | 0 | 2639-38HF2003VLF-ND | 12,98220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,98220 € | 649,11 € |
| Unit Price without VAT: | 12,98220 € |
|---|---|
| Unit Price with VAT: | 15,44882 € |

