
28M221K | |
|---|---|
DigiKey Part Number | 2639-28M221KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28M221K |
Description | FIXED IND 2.2UH 1.6A 160 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 1.6 A 160mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 60 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 125MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.281" Dia x 0.900" L (7.14mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81393 € | 3.813,93 € |
| Unit Price without VAT: | 3,81393 € |
|---|---|
| Unit Price with VAT: | 4,53858 € |



