2.2 µH Unshielded Molded Inductor 1.6 A 160mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28M221KLF

DigiKey Part Number
2639-28M221KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
28M221KLF
Description
FIXED IND 2.2UH 1.6A 160 MOHM TH
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 1.6 A 160mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
60 @ 7.9MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.281" Dia x 0.900" L (7.14mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,86194 €3.861,94 €
Manufacturers Standard Package
Unit Price without VAT:3,86194 €
Unit Price with VAT:4,59571 €