24FP-391KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,77438 €
Datasheet
3.9 µH Unshielded Molded Inductor 4.56 A 17mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-391KLF

DigiKey Part Number
2639-24FP-391KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-391KLF
Description
FIXED IND 3.9UH 4.56A 17 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 4.56 A 17mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
17mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Molded
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FP-391KGowanda Electronics02639-24FP-391KTR-ND1,77438 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,77438 €1.774,38 €
Manufacturers Standard Package
Unit Price without VAT:1,77438 €
Unit Price with VAT:2,11151 €